Part Details for EXB-28V150JX by Panasonic Electronic Components
Overview of EXB-28V150JX by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-28V150JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9059
|
Newark | Resistor Array, Chip, 0804, 4 Elements Rohs Compliant: Yes |Panasonic EXB-28V150JX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 | Buy Now |
DISTI #
57AK2540
|
Newark | Resistor Array, Chip, 0804, 4 Elements Rohs Compliant: Yes |Panasonic EXB-28V150JX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0150 | Buy Now |
DISTI #
Y7150CT-ND
|
DigiKey | RES ARRAY 4 RES 15 OHM 0804 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
159775 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
EXB-28V150JX
|
Avnet Americas | Resistor, Array, 15 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-28V150JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0090 | Buy Now |
DISTI #
667-EXB-28V150JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 0804 4 elements RoHS: Compliant | 21370 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0086 / $0.0097 | Buy Now |
|
Quest Components | RESISTOR ARRAY, FILM, ISOLATED, 15 OHM, SURFACE MOUNT, 0402 | 21370 |
|
$0.0089 / $0.0472 | Buy Now |
|
Quest Components | RESISTOR ARRAY, FILM, ISOLATED, 15 OHM, SURFACE MOUNT, 0402 (Also Known As: EXB28V150JX) | 21370 |
|
$0.0089 / $0.0472 | Buy Now |
DISTI #
EXB-28V150JX
|
TTI | Resistor Networks & Arrays Resistor ArrayChip 0804 4 elements pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0079 / $0.0089 | Buy Now |
Part Details for EXB-28V150JX
EXB-28V150JX CAD Models
EXB-28V150JX Part Data Attributes
|
EXB-28V150JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-28V150JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |