Part Details for EXB-28V300JX by Panasonic Electronic Components
Overview of EXB-28V300JX by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-28V300JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9066
|
Newark | Res N/W, Aec-Q200, Isolated, 30R, 0402, Resistance:30Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-28V300JX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33000 |
|
$0.0030 | Buy Now |
DISTI #
Y7300CT-ND
|
DigiKey | RES ARRAY 4 RES 30 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16134 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
EXB-28V300JX
|
Avnet Americas | Resistor, Array, 30 Ohm, ? 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-28V300JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0040 | Buy Now |
DISTI #
667-EXB-28V300JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 0804 4 elements RoHS: Compliant | 4910 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 30 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0085 / $0.0105 | Buy Now |
DISTI #
36317038
|
Verical | Res Thick Film Array 30 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 16667 Package Multiple: 1 | Americas - 33000 |
|
$0.0039 / $0.0040 | Buy Now |
DISTI #
EXB-28V300JX
|
TTI | Resistor Networks & Arrays Resistor ArrayChip 0804 4 elements pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0077 / $0.0089 | Buy Now |
|
Master Electronics | Res Thick Film Array 30 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0085 / $0.0105 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0402x4 30 Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0235 / $0.0287 | RFQ |
Part Details for EXB-28V300JX
EXB-28V300JX CAD Models
EXB-28V300JX Part Data Attributes
|
EXB-28V300JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-28V300JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |