Part Details for EXB-28V331JX by Panasonic Electronic Components
Overview of EXB-28V331JX by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-28V331JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2552
|
Newark | Resistor Array, Chip, 0804, 4 Elements Rohs Compliant: Yes |Panasonic EXB-28V331JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
Y7331CT-ND
|
DigiKey | RES ARRAY 4 RES 330 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
329543 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
EXB-28V331JX
|
Avnet Americas | Resistor, Array, 330 Ohm, ? 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-28V331JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0090 | Buy Now |
DISTI #
667-EXB-28V331JX
|
Mouser Electronics | Resistor Networks & Arrays 330 OHM 5% RoHS: Compliant | 76888 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | EXB Series 0402 (x4) 330 Ohm ±5% 0.063 W ±200 ppm/°C Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0078 / $0.0086 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0082 / $0.0099 | Buy Now |
DISTI #
10776695
|
Verical | Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 60000 |
|
$0.0165 | Buy Now |
DISTI #
51600368
|
Verical | Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 1312 | Americas - 50000 |
|
$0.0111 / $0.0129 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,330OHMS,50WV,5+/-% TOL,-200,200PPM-TC | 19259 |
|
$0.0087 / $0.0464 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,330OHMS,50WV,5+/-% TOL,-200,200PPM-TC | 7908 |
|
$0.0174 / $0.0870 | Buy Now |
Part Details for EXB-28V331JX
EXB-28V331JX CAD Models
EXB-28V331JX Part Data Attributes
|
EXB-28V331JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-28V331JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |