There are no models available for this part yet.
Overview of EXB-2HN360JV by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB-2HN360JV by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80Y2915
|
Newark | Resistor Array, Chip, 8 Elements 1506 Rohs Compliant: Yes |Panasonic EXB-2HN360JV RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0600 | Buy Now | |
DISTI #
10-EXB-2HN360JVTR-ND
|
DigiKey | RES ARRAY 2 RES 36 OHM 1506 HF Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0411 | Buy Now | |
DISTI #
EXB-2HN360JV
|
Avnet Americas | Resistor Array, Chip, 8 Elements 1506 - Tape and Reel (Alt: EXB-2HN360JV) Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 / $0.0386 | Buy Now | |
DISTI #
667-EXB-2HN360JV
|
Mouser Electronics | Resistor Networks & Arrays 5%, 36ohm, 7 inch reel, Halogen free RoHS: Compliant | 0 |
|
$0.0340 / $0.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0342 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0348 / $0.0423 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0348 / $0.0423 | Buy Now |
CAD Models for EXB-2HN360JV by Panasonic Electronic Components
Part Data Attributes for EXB-2HN360JV by Panasonic Electronic Components
EXB-2HN360JV
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EXB-2HN360JVPanasonic Electronic ComponentsVS
-