Part Details for EXB-2HN913JV by Panasonic Electronic Components
Overview of EXB-2HN913JV by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-2HN913JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2968
|
Newark | Resistor Array, Chip, 8 Elements 1506 Rohs Compliant: Yes |Panasonic EXB-2HN913JV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0600 | Buy Now |
DISTI #
10-EXB-2HN913JVTR-ND
|
DigiKey | RES ARRAY 2 RES 91K OHM 1506 HF Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0411 | Buy Now |
DISTI #
EXB-2HN913JV
|
Avnet Americas | Resistor Array, Chip, 8 Elements 1506 - Tape and Reel (Alt: EXB-2HN913JV) Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 / $0.0386 | Buy Now |
DISTI #
667-EXB-2HN913JV
|
Mouser Electronics | Resistor Networks & Arrays 5%, 91Kohm, 7 inch reel, Halogen free RoHS: Compliant | 0 |
|
$0.0340 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0342 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0348 / $0.0423 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0348 / $0.0423 | Buy Now |