Part Details for EXB-2HV123JV by Panasonic Electronic Components
Overview of EXB-2HV123JV by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-2HV123JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1123CT-ND
|
DigiKey | RES ARRAY 8 RES 12K OHM 1506 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2195 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
EXB-2HV123JV
|
Avnet Americas | Resistor, Array, 12 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV123JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0333 | Buy Now |
DISTI #
667-EXB-2HV123JV
|
Mouser Electronics | Resistor Networks & Arrays 12K OHM 5% RoHS: Compliant | 4863 |
|
$0.0290 / $0.3000 | Buy Now |
|
Future Electronics | 12k Ohm 5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array 200ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0295 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 12K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0305 / $0.0366 | Buy Now |
DISTI #
EXB-2HV123JV
|
TTI | Resistor Networks & Arrays 12K OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0295 / $0.0329 | Buy Now |
DISTI #
EXB-2HV123JV
|
Avnet Americas | Resistor, Array, 12 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV123JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0333 | Buy Now |
|
Master Electronics | Res Thick Film Array 12K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0305 / $0.0366 | Buy Now |
Part Details for EXB-2HV123JV
EXB-2HV123JV CAD Models
EXB-2HV123JV Part Data Attributes:
|
EXB-2HV123JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-2HV123JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |