Part Details for EXB-34V100JV by Panasonic Electronic Components
Overview of EXB-34V100JV by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-34V100JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2074
|
Newark | Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.063W, 10Ohm, 50V, 5% +/-Tol, 200Ppm/Cel, Surface Mount, 0606 Rohs Compliant: Yes |Panasonic EXB-34V100JV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0250 | Buy Now |
DISTI #
52W4813
|
Newark | Resistor Array, Chip, 2 Elements Rohs Compliant: Yes |Panasonic EXB-34V100JV Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
Y8100CT-ND
|
DigiKey | RES ARRAY 2 RES 10 OHM 0606 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25357 In Stock |
|
$0.0211 / $0.2200 | Buy Now |
DISTI #
667-EXB-34V100JV
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 2 elements RoHS: Compliant | 23944 |
|
$0.0210 / $0.2200 | Buy Now |
|
Future Electronics | 10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0207 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0204 / $0.0243 | Buy Now |
DISTI #
EXB-34V100JV
|
TTI | Resistor Networks & Arrays Resistor ArrayChip 2 elements pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0201 / $0.0218 | Buy Now |
|
Master Electronics | Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0204 / $0.0243 | Buy Now |
Part Details for EXB-34V100JV
EXB-34V100JV CAD Models
EXB-34V100JV Part Data Attributes
|
EXB-34V100JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-34V100JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |