Part Details for EXB-34VR000V by Panasonic Electronic Components
Overview of EXB-34VR000V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-34VR000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2564
|
Newark | Res N/W, Isolated, 0R, 0.063W, 0606, Resistor Case/Package:0606 [1616 Metric], Resistor Technology:Thick Film, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Current Rating:1A, Power Rating Per Resistor:63Mw Rohs Compliant: Yes |Panasonic EXB-34VR000V Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 | Buy Now |
DISTI #
52W4805
|
Newark | Res N/W, Isolated, 0R, 0.063W, 0606, Resistor Case/Package:0606 [1616 Metric], Resistor Technology:Thick Film, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Current Rating:1A, Power Rating Per Resistor:63Mw Rohs Compliant: Yes |Panasonic EXB-34VR000V Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
Y8000CT-ND
|
DigiKey | RES ARRAY 2 RES ZERO OHM 0606 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65243 In Stock |
|
$0.0201 / $0.1500 | Buy Now |
DISTI #
EXB-34VR000V
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 0606 [1616 Metric], Thick Film, Isolated, Convex, 2 Element - Tape and Reel (Alt: EXB-34VR000V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0206 / $0.0233 | Buy Now |
DISTI #
EXB-34VR000V
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 0606 [1616 Metric], Thick Film, Isolated, Convex, 2 Element - Tape and Reel (Alt: EXB-34VR000V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0233 | Buy Now |
DISTI #
667-EXB-34VR000V
|
Mouser Electronics | Resistor Networks & Arrays 0603 Zero ohm Jumper Convex Term AEC-Q20 RoHS: Compliant | 35972 |
|
$0.0200 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0207 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 0 Ohm ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0217 / $0.0274 | Buy Now |
DISTI #
66725037
|
Verical | Res Thick Film Array 0 Ohm ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2234 | Americas - 5000 |
|
$0.0179 / $0.0185 | Buy Now |
DISTI #
EXB-34VR000V
|
TTI | Resistor Networks & Arrays 0603 Zero ohm Jumper Convex Term AEC-Q20 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0186 | Buy Now |
Part Details for EXB-34VR000V
EXB-34VR000V CAD Models
EXB-34VR000V Part Data Attributes
|
EXB-34VR000V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-34VR000V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |