-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W4961
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-38V105JV Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
57AK2572
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-38V105JV Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
Y9105CT-ND
|
DigiKey | RES ARRAY 4 RES 1M OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
138874 In Stock |
|
$0.0114 / $0.1300 | Buy Now |
DISTI #
EXB-38V105JV
|
Avnet Americas | Resistor, Array, 1 M Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V105JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0125 | Buy Now |
DISTI #
EXB-38V105JV
|
Avnet Americas | Resistor, Array, 1 M Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V105JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0125 | Buy Now |
DISTI #
667-EXB-38V105JV
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 4 elements RoHS: Compliant | 30204 |
|
$0.0110 / $0.1300 | Buy Now |
DISTI #
V72:2272_07441062
|
Arrow Electronics | Res Thick Film Array 1M Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1840 Container: Cut Strips | Americas - 58194 |
|
$0.0108 / $0.0728 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 1M Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant |
54915 In Stock |
|
$0.0112 / $0.0163 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy