Part Details for EXB-38V123JV by Panasonic Electronic Components
Overview of EXB-38V123JV by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-38V123JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W4970
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-38V123JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
Y9123CT-ND
|
DigiKey | RES ARRAY 4 RES 12K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18968 In Stock |
|
$0.0114 / $0.1300 | Buy Now |
DISTI #
EXB-38V123JV
|
Avnet Americas | Resistor, Array, 12 kOhm, ? 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V123JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0125 | Buy Now |
DISTI #
667-EXB-38V123JV
|
Mouser Electronics | Resistor Networks & Arrays 12K OHM 5% RoHS: Compliant | 30040 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | Res Thick Film Array 12K Ohm 5% ±200ppm/C 1206(4 X 0603) Convex SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0105 / $0.0114 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 12K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0117 / $0.0176 | Buy Now |
DISTI #
80938105
|
Verical | Res Thick Film Array 12K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2241 | Americas - 25000 |
|
$0.0102 / $0.0136 | Buy Now |
DISTI #
EXB-38V123JV
|
TTI | Resistor Networks & Arrays 12K OHM 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0108 / $0.0116 | Buy Now |
|
Master Electronics | Res Thick Film Array 12K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0117 / $0.0176 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x4 12K Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0170 / $0.0207 | RFQ |
Part Details for EXB-38V123JV
EXB-38V123JV CAD Models
EXB-38V123JV Part Data Attributes
|
EXB-38V123JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-38V123JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |