-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y9334CT-ND
|
DigiKey | RES ARRAY 4 RES 330K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21438 In Stock |
|
$0.0107 / $0.1000 | Buy Now |
DISTI #
EXB-38V334JV
|
Avnet Americas | Resistor, Array, 330 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V334JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0125 | Buy Now |
DISTI #
667-EXB-38V334JV
|
Mouser Electronics | Resistor Networks & Arrays 330K OHM 5% RoHS: Compliant | 24009 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 330K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0117 / $0.0176 | Buy Now |
DISTI #
EXB-38V334JV
|
TTI | Resistor Networks & Arrays 330K OHM 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0115 | Buy Now |
DISTI #
C1S600605212961
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 15000 |
|
$0.0040 | Buy Now |
|
Master Electronics | Res Thick Film Array 330K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0117 / $0.0176 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x4 330K Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0169 / $0.0206 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy