There are no models available for this part yet.
Overview of EXB-38V474JV by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB-38V474JV by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK2585
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-38V474JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now | |
DISTI #
52W5035
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-38V474JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now | |
DISTI #
Y9474CT-ND
|
DigiKey | RES ARRAY 4 RES 470K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26811 In Stock |
|
$0.0114 / $0.1300 | Buy Now | |
DISTI #
EXB-38V474JV
|
Avnet Americas | Resistor, Array, 470 kOhm, ? 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V474JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0125 | Buy Now | |
DISTI #
667-EXB-38V474JV
|
Mouser Electronics | Resistor Networks & Arrays 470K OHM 5% RoHS: Compliant | 34367 |
|
$0.0110 / $0.1300 | Buy Now | |
Future Electronics | EXB-38V Series 0603 0.063 W 470 kOhm ±5 % 4 Element SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0106 / $0.0115 | Buy Now | ||
Onlinecomponents.com | Res Thick Film Array 470K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0112 / $0.0163 | Buy Now | ||
DISTI #
59793944
|
Verical | Res Thick Film Array 470K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2110 | Americas - 50000 |
|
$0.0153 / $0.0212 | Buy Now | |
DISTI #
44703209
|
Verical | Res Thick Film Array 470K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 9259 Package Multiple: 1 Date Code: 2018 | Americas - 14149 |
|
$0.0108 | Buy Now | |
Bristol Electronics | 34065 |
|
RFQ |
CAD Models for EXB-38V474JV by Panasonic Electronic Components
Part Data Attributes for EXB-38V474JV by Panasonic Electronic Components
EXB-38V474JV
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EXB-38V474JVPanasonic Electronic ComponentsVS
-