Part Details for EXB-38V562JV by Panasonic Electronic Components
Overview of EXB-38V562JV by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-38V562JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y9562CT-ND
|
DigiKey | RES ARRAY 4 RES 5.6K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25494 In Stock |
|
$0.0114 / $0.1300 | Buy Now |
DISTI #
EXB-38V562JV
|
Avnet Americas | Resistor, Array, 5.6 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V562JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0110 / $0.0125 | Buy Now |
DISTI #
667-EXB-38V562JV
|
Mouser Electronics | Resistor Networks & Arrays 5.6K OHM 5% RoHS: Compliant | 25754 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
V79:2366_26819531
|
Arrow Electronics | Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 3236 Package Multiple: 1 Date Code: 1608 | Americas - 3236 |
|
$0.0056 / $0.0095 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant |
9840 In Stock |
|
$0.0114 / $0.0168 | Buy Now |
|
Quest Components | 1136 |
|
$0.0250 / $0.0750 | Buy Now | |
DISTI #
EXB-38V562JV
|
TTI | Resistor Networks & Arrays 5.6K OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0135 / $0.0139 | Buy Now |
|
Master Electronics | Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant |
9840 In Stock |
|
$0.0114 / $0.0168 | Buy Now |
Part Details for EXB-38V562JV
EXB-38V562JV CAD Models
EXB-38V562JV Part Data Attributes
|
EXB-38V562JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-38V562JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |