Part Details for EXB-38V622JV by Panasonic Electronic Components
Overview of EXB-38V622JV by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-38V622JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-38V622JV-ND
|
DigiKey | RES ARRAY 4 RES 6.2K OHM 1206 Min Qty: 25000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0124 | Buy Now |
DISTI #
EXB-38V622JV
|
Avnet Americas | Res Thick Film Array 6.2K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-38V622JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0125 | Buy Now |
DISTI #
667-EXB-38V622JV
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 4 elements RoHS: Compliant | 37127 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 6.2K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0113 / $0.0165 | Buy Now |
|
Master Electronics | Res Thick Film Array 6.2K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0113 / $0.0165 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x4 6.2K Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0170 / $0.0207 | RFQ |
Part Details for EXB-38V622JV
EXB-38V622JV CAD Models
EXB-38V622JV Part Data Attributes
|
EXB-38V622JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-38V622JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |