Part Details for EXB-A10E681J by Panasonic Electronic Components
Overview of EXB-A10E681J by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-A10E681J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2754
|
Newark | Resistor Array, Chip, 8 Elements Rohs Compliant: Yes |Panasonic EXB-A10E681J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.3200 | Buy Now |
DISTI #
10-EXB-A10E681JTR-ND
|
DigiKey | RES ARRAY Min Qty: 4000 Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2082 | Buy Now |
DISTI #
EXB-A10E681J
|
Avnet Americas | Res Thick Film NET 680 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R - Tape and Reel (Alt: EXB-A10E681J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1946 / $0.2203 | Buy Now |
DISTI #
667-EXB-A10E681J
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 8 elements RoHS: Compliant | 2480 |
|
$0.1900 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1949 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 680 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2046 / $0.2237 | Buy Now |
|
Master Electronics | Res Thick Film NET 680 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2046 / $0.2237 | Buy Now |
Part Details for EXB-A10E681J
EXB-A10E681J CAD Models
EXB-A10E681J Part Data Attributes
|
EXB-A10E681J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-A10E681J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |