Part Details for EXB-A10P474J by Panasonic Electronic Components
Overview of EXB-A10P474J by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-A10P474J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2793
|
Newark | Resistor Array, Chip, 8 Elements Rohs Compliant: Yes |Panasonic EXB-A10P474J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2030 | Buy Now |
DISTI #
U7474CT-ND
|
DigiKey | RES ARRAY 8 RES 470K OHM 2512 Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1809 / $0.6300 | Buy Now |
DISTI #
EXB-A10P474J
|
Avnet Americas | Res Thick Film NET 470K Ohm 5% ?200ppm/?C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R - Tape and Reel (Alt: EXB-A10P474J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1852 / $0.2097 | Buy Now |
DISTI #
667-EXB-A10P474J
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 8 elements RoHS: Compliant | 0 |
|
$0.1890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1856 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 470K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1948 / $0.2130 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 470K Ohm, 50V, 5±%, 200ppm | 3142 |
|
$0.2436 / $0.6960 | Buy Now |
|
Master Electronics | Res Thick Film NET 470K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1948 / $0.2130 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 2512 470K Ohms 5% 63mW | 0 |
|
$0.2496 / $0.2870 | RFQ |
Part Details for EXB-A10P474J
EXB-A10P474J CAD Models
EXB-A10P474J Part Data Attributes
|
EXB-A10P474J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-A10P474J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |