Part Details for EXB-D10C104J by Panasonic Electronic Components
Overview of EXB-D10C104J by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-D10C104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2813
|
Newark | Thick Film Chip 8R Network, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-D10C104J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2740 | Buy Now |
DISTI #
U9104CT-ND
|
DigiKey | RES ARRAY 8 RES 100K OHM 1206 Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3293 In Stock |
|
$0.1735 / $0.6000 | Buy Now |
DISTI #
EXB-D10C104J
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C104J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000 |
|
$0.1770 / $0.2004 | Buy Now |
DISTI #
EXB-D10C104J
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C104J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
DISTI #
667-EXB-D10C104J
|
Mouser Electronics | Resistor Networks & Arrays 1206 100Kohms 5Res Hi-Density RoHS: Compliant | 4260 |
|
$0.1720 / $0.4400 | Buy Now |
DISTI #
V72:2272_07441543
|
Arrow Electronics | Res Thick Film NET 100K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R Min Qty: 76 Package Multiple: 1 Lead time: 54 Weeks Date Code: 2126 Container: Cut Strips | Americas - 76 |
|
$0.1734 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1774 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 100K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive T/R RoHS: Compliant |
4465 In Stock |
|
$0.1701 / $0.1988 | Buy Now |
DISTI #
58091927
|
Verical | Res Thick Film NET 100K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R Min Qty: 76 Package Multiple: 1 Date Code: 2126 | Americas - 76 |
|
$0.1734 | Buy Now |
DISTI #
EXB-D10C104J
|
TTI | Resistor Networks & Arrays 1206 100Kohms 5Res Hi-Density pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1760 / $0.1990 | Buy Now |
Part Details for EXB-D10C104J
EXB-D10C104J CAD Models
EXB-D10C104J Part Data Attributes
|
EXB-D10C104J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-D10C104J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |