Part Details for EXB-D10C272J by Panasonic Electronic Components
Overview of EXB-D10C272J by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-D10C272J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U9272CT-ND
|
DigiKey | RES ARRAY 8 RES 2.7K OHM 1206 Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4895 In Stock |
|
$0.1735 / $0.6000 | Buy Now |
DISTI #
EXB-D10C272J
|
Avnet Americas | Resistor, Array, 2.7 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C272J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
DISTI #
667-EXB-D10C272J
|
Mouser Electronics | Resistor Networks & Arrays 2.7K OHM 5% RoHS: Compliant | 2537 |
|
$0.1720 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1774 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 2.7K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1890 / $0.2035 | Buy Now |
|
Bristol Electronics | 9458 |
|
RFQ | ||
DISTI #
EXB-D10C272J
|
TTI | Resistor Networks & Arrays 2.7K OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1870 | Buy Now |
DISTI #
EXB-D10C272J
|
Avnet Americas | Resistor, Array, 2.7 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C272J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
DISTI #
EXB-D10C272J
|
Avnet Americas | Resistor, Array, 2.7 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C272J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3500 |
|
RFQ |
Part Details for EXB-D10C272J
EXB-D10C272J CAD Models
EXB-D10C272J Part Data Attributes
|
EXB-D10C272J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-D10C272J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |