Part Details for EXB-D10C392J by Panasonic Electronic Components
Overview of EXB-D10C392J by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-D10C392J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2840
|
Newark | Thick Film Chip 8R Network, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-D10C392J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1830 | Buy Now |
DISTI #
U9392CT-ND
|
DigiKey | RES ARRAY 8 RES 3.9K OHM 1206 Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9975 In Stock |
|
$0.1735 / $0.6000 | Buy Now |
DISTI #
EXB-D10C392J
|
Avnet Americas | Res Thick Film NET 3.9K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-D10C392J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
DISTI #
667-EXB-D10C392J
|
Mouser Electronics | Resistor Networks & Arrays 1206 3.9Kohms 5Res Hi-Density RoHS: Compliant | 0 |
|
$0.1750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1774 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 3.9K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1890 / $0.2035 | Buy Now |
DISTI #
EXB-D10C392J
|
Avnet Americas | Res Thick Film NET 3.9K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-D10C392J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
|
Master Electronics | Res Thick Film NET 3.9K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1890 / $0.2035 | Buy Now |
Part Details for EXB-D10C392J
EXB-D10C392J CAD Models
EXB-D10C392J Part Data Attributes:
|
EXB-D10C392J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-D10C392J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |