Part Details for EXB-N8V153JX by Panasonic Electronic Components
Overview of EXB-N8V153JX by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-N8V153JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y10153CT-ND
|
DigiKey | RES ARRAY 4 RES 15K OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15722 In Stock |
|
$0.0196 / $0.2000 | Buy Now |
DISTI #
EXB-N8V153JX
|
Avnet Americas | Resistor, Array, 15 kOhm, ± 5%, 124 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-N8V153JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0216 | Buy Now |
DISTI #
667-EXB-N8V153JX
|
Mouser Electronics | Resistor Networks & Arrays Thick Film Chip 4R Array 0804 5% RoHS: Compliant | 10725 |
|
$0.0190 / $0.1900 | Buy Now |
DISTI #
V72:2272_11363556
|
Arrow Electronics | Res Thick Film Array 15K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2116 Container: Cut Strips | Americas - 16858 |
|
$0.0104 / $0.0779 | Buy Now |
|
Future Electronics | Resistor Networks & Arrays Thick Film Chip 4R Array 0804 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0183 / $0.0200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 15K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0201 / $0.0237 | Buy Now |
DISTI #
EXB-N8V153JX
|
TTI | Resistor Networks & Arrays Thick Film Chip 4R Array 0804 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0186 / $0.0190 | Buy Now |
DISTI #
EXB-N8V153JX
|
Avnet Americas | Resistor, Array, 15 kOhm, ± 5%, 124 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-N8V153JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0216 | Buy Now |
|
Master Electronics | Res Thick Film Array 15K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0201 / $0.0237 | Buy Now |
Part Details for EXB-N8V153JX
EXB-N8V153JX CAD Models
EXB-N8V153JX Part Data Attributes:
|
EXB-N8V153JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-N8V153JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |