Part Details for EXB-N8V5R1JX by Panasonic Electronic Components
Overview of EXB-N8V5R1JX by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-N8V5R1JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y105R1CT-ND
|
DigiKey | RES ARRAY 4 RES 5.1 OHM 0804 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39403 In Stock |
|
$0.0186 / $0.1400 | Buy Now |
DISTI #
EXB-N8V5R1JX
|
Avnet Americas | Resistor, Array, 5.1 Ohm, ± 5%, 124 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-N8V5R1JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0216 | Buy Now |
DISTI #
667-EXB-N8V5R1JX
|
Mouser Electronics | Resistor Networks & Arrays 5.1 OHM 5% RoHS: Compliant | 24136 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0192 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 5.1 Ohm 5% -200ppm/°C to 600ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0201 / $0.0237 | Buy Now |
DISTI #
EXB-N8V5R1JX
|
TTI | Resistor Networks & Arrays 5.1 OHM 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0178 | Buy Now |
|
Master Electronics | Res Thick Film Array 5.1 Ohm 5% -200ppm/°C to 600ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0201 / $0.0237 | Buy Now |
Part Details for EXB-N8V5R1JX
EXB-N8V5R1JX CAD Models
EXB-N8V5R1JX Part Data Attributes
|
EXB-N8V5R1JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-N8V5R1JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |