Part Details for EXB-N8V683JX by Panasonic Electronic Components
Overview of EXB-N8V683JX by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-N8V683JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3175
|
Newark | Thick Film Chip 4R Array, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-N8V683JX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0350 | Buy Now |
DISTI #
Y10683CT-ND
|
DigiKey | RES ARRAY 4 RES 68K OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8984 In Stock |
|
$0.0196 / $0.2000 | Buy Now |
DISTI #
EXB-N8V683JX
|
Avnet Americas | Resistor, Array, 68 kOhm, ± 5%, 124 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-N8V683JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0216 | Buy Now |
DISTI #
667-EXB-N8V683JX
|
Mouser Electronics | Resistor Networks & Arrays 68K OHM 5% RoHS: Compliant | 30913 |
|
$0.0180 / $0.1600 | Buy Now |
DISTI #
V72:2272_11363652
|
Arrow Electronics | Res Thick Film Array 68K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2117 Container: Cut Strips | Americas - 23808 |
|
$0.0091 / $0.0736 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0192 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 68K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0201 / $0.0237 | Buy Now |
DISTI #
EXB-N8V683JX
|
TTI | Resistor Networks & Arrays 68K OHM 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0151 | Buy Now |
DISTI #
EXB-N8V683JX
|
Avnet Americas | Resistor, Array, 68 kOhm, ± 5%, 124 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-N8V683JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0216 | Buy Now |
|
Master Electronics | Res Thick Film Array 68K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0201 / $0.0237 | Buy Now |
Part Details for EXB-N8V683JX
EXB-N8V683JX CAD Models
EXB-N8V683JX Part Data Attributes:
|
EXB-N8V683JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-N8V683JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |