There are no models available for this part yet.
Overview of EXB-S8V512J by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB-S8V512J by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W3307
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-S8V512J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1840 | Buy Now | |
DISTI #
P16168CT-ND
|
DigiKey | RES ARRAY 4 RES 5.1K OHM 2009 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7788 In Stock |
|
$0.1336 / $0.6300 | Buy Now | |
DISTI #
EXB-S8V512J
|
Avnet Americas | Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Embossed Carrier T/R - Tape and Reel (Alt: EXB-S8V512J) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1356 / $0.1535 | Buy Now | |
DISTI #
667-EXB-S8V512J
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 4 elements RoHS: Compliant | 16951 |
|
$0.1330 / $0.6200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.1358 | Buy Now | ||
Onlinecomponents.com | Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.1315 / $0.2753 | Buy Now | ||
DISTI #
EXB-S8V512J
|
TTI | Resistor Networks & Arrays Resistor Array Chip 4 elements pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1320 | Buy Now | |
Master Electronics | Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.1315 / $0.2753 | Buy Now | ||
Ozdisan Elektronik | RES.ARRAY 0805x4 5.1K Ohms 5% 100mW 200PPM AECQ200 | 0 |
|
$0.1474 / $0.1695 | RFQ |
CAD Models for EXB-S8V512J by Panasonic Electronic Components
Part Data Attributes for EXB-S8V512J by Panasonic Electronic Components
EXB-S8V512J
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EXB-S8V512JPanasonic Electronic ComponentsVS
-