-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3381
|
Newark | 0402X2R Anti-Sulfurated Resistor Array Rohs Compliant: Yes |Panasonic EXB-U24162JX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
45X3745
|
Newark | 0402X2R Anti-Sulfurated Resistor Array Rohs Compliant: Yes |Panasonic EXB-U24162JX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0340 | Buy Now |
DISTI #
10-EXB-U24162JXTR-ND
|
DigiKey | RES ARRAY 4 RES 1.6K OHM 0404 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0148 | Buy Now |
DISTI #
EXB-U24162JX
|
Avnet Americas | RES ARRAY ANTI-SULFURATED 0402X2R 1.6K OHM 5% SMD - Tape and Reel (Alt: EXB-U24162JX) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0136 | Buy Now |
DISTI #
667-EXB-U24162JX
|
Mouser Electronics | Resistor Networks & Arrays 0402x2R 5% 1.6Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.0140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0121 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0128 / $0.0160 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0128 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy