|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Resistor N/W, 4 Res, 5.6Kohm, 5%, Smd, Resistance:5.6Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-U28562JX
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
10,000
$0.0260
-
20,000
$0.0220
-
30,000
$0.0180
|
$0.0180 / $0.0260
|
Buy Now
|
|
|
Newark
|
Resistor Network, 4 Resistor, 5.6Kohm, 5%, Smd, Resistance:5.6Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating:-Rohs Compliant: Yes |Panasonic EXB-U28562JX
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.0320
|
Buy Now
|
|
DISTI #
10-EXB-U28562JXTR-ND
|
DigiKey
|
RES ARRAY 4 RES 5.6K OHM 0804
Min Qty:
10000
Lead time:
19 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0169
|
Buy Now
|
|
|
Avnet Americas
|
RES ARRAY ANTI-SULFURATED 0402X4R 5.6K OHM 5% SMD - Tape and Reel (Alt: EXB-U28562JX)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
18 Weeks, 0 Days
Container:
Reel
|
0
|
-
10,000
$0.0170
-
20,000
$0.0166
-
40,000
$0.0164
-
60,000
$0.0159
-
80,000
$0.0156
-
100,000
$0.0153
-
1,000,000
$0.0150
|
$0.0150 / $0.0170
|
Buy Now
|
|
|
Mouser Electronics
|
Resistor Networks & Arrays 0402x4R 5% 5.6Kohm Anti-Sulfur AEC-Q200
RoHS:
Compliant
|
0
|
-
10,000
$0.0160
-
20,000
$0.0150
|
$0.0150 / $0.0160
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
18 Weeks
|
0
|
|
$0.0150
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
10,000
$0.0186
-
30,000
$0.0178
-
50,000
$0.0172
-
100,000
$0.0165
-
150,000
$0.0162
-
250,000
$0.0160
-
500,000
$0.0158
|
$0.0158 / $0.0186
|
Buy Now
|
|
|
Master Electronics
|
RoHS:
Compliant
|
0
|
-
10,000
$0.0186
-
30,000
$0.0178
-
50,000
$0.0172
-
100,000
$0.0165
-
150,000
$0.0162
-
250,000
$0.0160
-
500,000
$0.0158
|
$0.0158 / $0.0186
|
Buy Now
|