-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8044
|
Newark | Resistor N/W, 2 Res, 39Kohm, 5%, Smd, Resistance:39Kohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0606 [1616 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-U34393JV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0800 | Buy Now |
DISTI #
44X3314
|
Newark | Resistor Network, 2 Resistor, 39Kohm, 5%, Smd, Resistance:39Kohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0606 [1616 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating:- Rohs Compliant: Yes |Panasonic EXB-U34393JV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0860 | Buy Now |
DISTI #
10-EXB-U34393JVTR-ND
|
DigiKey | RES ARRAY 2 RES 39K OHM 0606 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0467 | Buy Now |
DISTI #
EXB-U34393JV
|
Avnet Americas | RES ARRAY ANTI-SULFURATED 0603X2R 39K OHM 5% SMD - Tape and Reel (Alt: EXB-U34393JV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0407 / $0.0461 | Buy Now |
DISTI #
667-EXB-U34393JV
|
Mouser Electronics | Resistor Networks & Arrays 0603x2R 5% 39Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0400 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0408 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0422 / $0.0506 | Buy Now |
DISTI #
EXB-U34393JV
|
Avnet Americas | RES ARRAY ANTI-SULFURATED 0603X2R 39K OHM 5% SMD - Tape and Reel (Alt: EXB-U34393JV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0407 / $0.0461 | Buy Now |
DISTI #
EXB-U34393JV
|
Avnet Americas | RES ARRAY ANTI-SULFURATED 0603X2R 39K OHM 5% SMD - Tape and Reel (Alt: EXB-U34393JV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0407 / $0.0461 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0422 / $0.0506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy