Part Details for EXB-V4V104JV by Panasonic Electronic Components
Overview of EXB-V4V104JV by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-V4V104JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3532
|
Newark | Resistor Array, Chip, 2/4 Elements Rohs Compliant: Yes |Panasonic EXB-V4V104JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0480 | Buy Now |
DISTI #
Y2104CT-ND
|
DigiKey | RES ARRAY 2 RES 100K OHM 0606 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6252 In Stock |
|
$0.0343 / $0.3500 | Buy Now |
DISTI #
EXB-V4V104JV
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 126 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V4V104JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0110 | Buy Now |
DISTI #
667-EXB-V4V104JV
|
Mouser Electronics | Resistor Networks & Arrays 100K OHM 5% RoHS: Compliant | 23880 |
|
$0.0330 / $0.3400 | Buy Now |
|
Future Electronics | Res Thick Film Array 100K Ohm 5% ±200ppm/C ISOL Molded 4-Pin 0606(2 X 0603) RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0331 / $0.0354 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant |
35000 In Stock |
|
$0.0333 / $0.0401 | Buy Now |
|
Bristol Electronics | 7106 |
|
RFQ | ||
DISTI #
EXB-V4V104JV
|
TTI | Resistor Networks & Arrays 100K OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0320 / $0.0386 | Buy Now |
|
Master Electronics | Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant |
35000 In Stock |
|
$0.0333 / $0.0401 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x2 100K Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0257 / $0.0314 | RFQ |
Part Details for EXB-V4V104JV
EXB-V4V104JV CAD Models
EXB-V4V104JV Part Data Attributes
|
EXB-V4V104JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-V4V104JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |