Part Details for EXB-V4V124JV by Panasonic Electronic Components
Overview of EXB-V4V124JV by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-V4V124JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3543
|
Newark | Resistor Array, Chip, 2/4 Elements Rohs Compliant: Yes |Panasonic EXB-V4V124JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0480 | Buy Now |
DISTI #
Y2124CT-ND
|
DigiKey | RES ARRAY 2 RES 120K OHM 0606 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8730 In Stock |
|
$0.0180 / $0.3400 | Buy Now |
DISTI #
EXB-V4V124JV
|
Avnet Americas | Res Thick Film Array 120K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-V4V124JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 / $0.0378 | Buy Now |
DISTI #
667-EXB-V4V124JV
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements RoHS: Compliant | 0 |
|
$0.0330 / $0.0350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0335 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 120K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0341 / $0.0415 | Buy Now |
|
Bristol Electronics | 937 |
|
RFQ | ||
|
Master Electronics | Res Thick Film Array 120K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0341 / $0.0415 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x2 120K Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0257 / $0.0314 | RFQ |