-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3572
|
Newark | Res N/W, Isolated, 22R, 5%, 0603, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0606 [1616 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:63Mwrohs Compliant: Yes |Panasonic EXB-V4V220JV Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 | Buy Now |
DISTI #
Y2220CT-ND
|
DigiKey | RES ARRAY 2 RES 22 OHM 0606 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23754 In Stock |
|
$0.0279 / $0.3500 | Buy Now |
DISTI #
EXB-V4V220JV
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 126 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V4V220JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 / $0.0378 | Buy Now |
DISTI #
667-EXB-V4V220JV
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements RoHS: Compliant | 23000 |
|
$0.0340 / $0.3200 | Buy Now |
|
Future Electronics | EXB-V4V Series 0603 0.063 W 22 Ohm ±5 % 4 Element SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0327 / $0.0363 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0341 / $0.0415 | Buy Now |
DISTI #
EXB-V4V220JV
|
TTI | Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0329 / $0.0386 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2800 |
|
$0.6300 / $0.9600 | Buy Now |
|
Master Electronics | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0341 / $0.0415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy