Part Details for EXB-V4V820JV by Panasonic Electronic Components
Overview of EXB-V4V820JV by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-V4V820JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y2820CT-ND
|
DigiKey | RES ARRAY 2 RES 82 OHM 0606 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12959 In Stock |
|
$0.0326 / $0.2400 | Buy Now |
DISTI #
EXB-V4V820JV
|
Avnet Americas | Res Thick Film Array 82 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-V4V820JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 / $0.0378 | Buy Now |
DISTI #
667-EXB-V4V820JV
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements RoHS: Compliant | 0 |
|
$0.0320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0335 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 82 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0328 / $0.0396 | Buy Now |
|
Master Electronics | Res Thick Film Array 82 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0328 / $0.0396 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x2 82 Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0257 / $0.0314 | RFQ |
Part Details for EXB-V4V820JV
EXB-V4V820JV CAD Models
EXB-V4V820JV Part Data Attributes
|
EXB-V4V820JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-V4V820JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |