-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2491
|
Newark | Thick Film Chip 4R Array, Concave, 2% Rohs Compliant: Yes |Panasonic EXB-V8V121JV Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
52W3827
|
Newark | Thick Film Chip 4R Array, Concave, 2% Rohs Compliant: Yes |Panasonic EXB-V8V121JV Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 | Buy Now |
DISTI #
Y4121CT-ND
|
DigiKey | RES ARRAY 4 RES 120 OHM 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24419 In Stock |
|
$0.0240 / $0.1800 | Buy Now |
DISTI #
EXB-V8V121JV
|
Avnet Americas | Resistor, Array, 120 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V121JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0212 / $0.0227 | Buy Now |
DISTI #
667-EXB-V8V121JV
|
Mouser Electronics | Resistor Networks & Arrays 120 OHM 5% RoHS: Compliant | 26807 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0247 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 120 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
30000 In Stock |
|
$0.0231 / $0.0287 | Buy Now |
|
Bristol Electronics | 14650 |
|
RFQ | ||
DISTI #
EXB-V8V121JV
|
TTI | Resistor Networks & Arrays 120 OHM 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0265 | Buy Now |
|
Master Electronics | Res Thick Film Array 120 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
30000 In Stock |
|
$0.0231 / $0.0287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy