Part Details for EXB-V8V154JV by Panasonic Electronic Components
Overview of EXB-V8V154JV by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-V8V154JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3838
|
Newark | Thick Film Chip 4R Array, Concave, 2% Rohs Compliant: Yes |Panasonic EXB-V8V154JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 | Buy Now |
DISTI #
Y4154CT-ND
|
DigiKey | RES ARRAY 4 RES 150K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
139628 In Stock |
|
$0.0240 / $0.2600 | Buy Now |
DISTI #
EXB-V8V154JV
|
Avnet Americas | Resistor, Array, 150 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V154JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now |
DISTI #
667-EXB-V8V154JV
|
Mouser Electronics | Resistor Networks & Arrays Thick Film Chip 4R Array Concave 2% RoHS: Compliant | 4917 |
|
$0.0240 / $0.2300 | Buy Now |
|
Future Electronics | Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0244 / $0.0262 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0255 / $0.0326 | Buy Now |
DISTI #
EXB-V8V154JV
|
TTI | Resistor Networks & Arrays Thick Film Chip 4R Array Concave 2% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0233 / $0.0238 | Buy Now |
|
Master Electronics | Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0255 / $0.0326 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x4 150K Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0262 / $0.0320 | RFQ |
Part Details for EXB-V8V154JV
EXB-V8V154JV CAD Models
EXB-V8V154JV Part Data Attributes
|
EXB-V8V154JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-V8V154JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |