-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2051
|
Newark | Resistor Rohs Compliant: Yes |Panasonic EXB-V8V1R3JV RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0140 | Buy Now |
DISTI #
Y41R3CT-ND
|
DigiKey | RES ARRAY 4 RES 1.3 OHM 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12261 In Stock |
|
$0.0078 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 1.3 Ohm 5% -200ppm/°C to 600ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
25000 Partner Stock |
|
$0.0133 / $0.0172 | Buy Now |
DISTI #
61239021
|
Verical | Res Thick Film Array 1.3 Ohm 5% -200ppm/°C to 600ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 10000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0076 / $0.0083 | Buy Now |
DISTI #
EXBV8V1R3JV-PAN
|
TME | EXB-V8V1R3JV Min Qty: 5000 | 25000 |
|
$0.0084 / $0.0092 | Buy Now |
DISTI #
C1S600600621243
|
Chip1Stop | Res Thick Film Array 1.3 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R RoHS: Compliant pbFree: No | 25000 |
|
$0.0106 / $0.0114 | Buy Now |
|
Master Electronics | Res Thick Film Array 1.3 Ohm 5% -200ppm/°C to 600ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
25000 Partner Stock |
|
$0.0133 / $0.0172 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x4 1.3 Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0262 / $0.0320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy