-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7853
|
Newark | Resistor Network, Thick Film, 4, 22Ohm, 5%, 0402, Full Reel, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Panasonic EXB-V8V220JV Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 | Buy Now |
DISTI #
65T9003
|
Newark | Resistor Network, Thick Film, 4, 22Ohm, 5%, 0402, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Panasonic EXB-V8V220JV Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2400 | Buy Now |
DISTI #
Y4220CT-ND
|
DigiKey | RES ARRAY 4 RES 22 OHM 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60965 In Stock |
|
$0.0252 / $0.2600 | Buy Now |
DISTI #
EXB-V8V220JV
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V220JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now |
DISTI #
667-EXB-V8V220JV
|
Mouser Electronics | Resistor Networks & Arrays 22 OHM 5% RoHS: Compliant | 94528 |
|
$0.0240 / $0.2600 | Buy Now |
DISTI #
V36:1790_11365011
|
Arrow Electronics | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2323 | Americas - 15000 |
|
$0.0234 / $0.0279 | Buy Now |
|
Future Electronics | EXB-V4V Series 0603 0.063 W 22 Ohm ±5 % 8 Element SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0239 / $0.0267 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
50000 In Stock |
|
$0.0226 / $0.0278 | Buy Now |
DISTI #
61890340
|
Verical | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2205 | Americas - 50000 |
|
$0.0311 / $0.0386 | Buy Now |
DISTI #
69221287
|
Verical | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2323 | Americas - 15000 |
|
$0.0234 / $0.0279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy