Part Details for EXB-V8V221JV by Panasonic Electronic Components
Overview of EXB-V8V221JV by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-V8V221JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9004
|
Newark | Res N/W, Isolated, 220R, 5%, 0603, Resistance:220Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-V8V221JV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22468 |
|
$0.0260 / $0.0350 | Buy Now |
DISTI #
Y4221CT-ND
|
DigiKey | RES ARRAY 4 RES 220 OHM 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49097 In Stock |
|
$0.0240 / $0.2600 | Buy Now |
DISTI #
EXB-V8V221JV
|
Avnet Americas | Resistor, Array, 220 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V221JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now |
DISTI #
667-EXB-V8V221JV
|
Mouser Electronics | Resistor Networks & Arrays 220 OHM 5% RoHS: Compliant | 41172 |
|
$0.0240 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0247 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
38732 In Stock |
|
$0.0228 / $0.0287 | Buy Now |
|
Bristol Electronics | 9774 |
|
RFQ | ||
DISTI #
EXB-V8V221JV
|
TTI | Resistor Networks & Arrays 220 OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0243 | Buy Now |
DISTI #
EXB-V8V221JV
|
Avnet Americas | Resistor, Array, 220 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V221JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now |
DISTI #
EXB-V8V221JV
|
Avnet Americas | Resistor, Array, 220 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V221JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now |
Part Details for EXB-V8V221JV
EXB-V8V221JV CAD Models
EXB-V8V221JV Part Data Attributes
|
EXB-V8V221JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-V8V221JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |