Part Details for EXB-V8V270JV by Panasonic Electronic Components
Overview of EXB-V8V270JV by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-V8V270JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4270CT-ND
|
DigiKey | RES ARRAY 4 RES 27 OHM 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43680 In Stock |
|
$0.0240 / $0.1800 | Buy Now |
DISTI #
EXB-V8V270JV
|
Avnet Americas | Resistor, Array, 27 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V270JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now |
DISTI #
667-EXB-V8V270JV
|
Mouser Electronics | Resistor Networks & Arrays 27 OHM 5% RoHS: Compliant | 17795 |
|
$0.0240 / $0.2400 | Buy Now |
|
Future Electronics | RES ARRAY 4 RES 27 OHM 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0239 / $0.0267 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
35000 In Stock |
|
$0.0252 / $0.0296 | Buy Now |
|
Bristol Electronics | 4689 |
|
RFQ | ||
|
Quest Components | 3751 |
|
$0.0273 / $0.1365 | Buy Now | |
DISTI #
EXB-V8V270JV
|
TTI | Resistor Networks & Arrays 27 OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0228 / $0.0251 | Buy Now |
|
Master Electronics | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
35000 In Stock |
|
$0.0252 / $0.0296 | Buy Now |
Part Details for EXB-V8V270JV
EXB-V8V270JV CAD Models
EXB-V8V270JV Part Data Attributes
|
EXB-V8V270JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-V8V270JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |