There are no models available for this part yet.
Overview of EXB-V8V562JV by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB-V8V562JV by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W3908
|
Newark | Thick Film Chip 4R Array, Concave, 2% Rohs Compliant: Yes |Panasonic EXB-V8V562JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 | Buy Now | |
DISTI #
Y4562CT-ND
|
DigiKey | RES ARRAY 4 RES 5.6K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25826 In Stock |
|
$0.0252 / $0.2600 | Buy Now | |
DISTI #
EXB-V8V562JV
|
Avnet Americas | Resistor, Array, 5.6 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V562JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now | |
DISTI #
667-EXB-V8V562JV
|
Mouser Electronics | Resistor Networks & Arrays 5.6K OHM 5% RoHS: Compliant | 24455 |
|
$0.0240 / $0.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0247 | Buy Now | ||
Onlinecomponents.com | Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0255 / $0.0326 | Buy Now | ||
DISTI #
69109261
|
Verical | Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2319 | Americas - 25000 |
|
$0.0229 | Buy Now | |
Bristol Electronics | 9976 |
|
RFQ | ||||
Quest Components | 7980 |
|
$0.0171 / $0.0855 | Buy Now | |||
DISTI #
EXB-V8V562JV
|
TTI | Resistor Networks & Arrays 5.6K OHM 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0243 | Buy Now |
CAD Models for EXB-V8V562JV by Panasonic Electronic Components
Part Data Attributes for EXB-V8V562JV by Panasonic Electronic Components
EXB-V8V562JV
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EXB-V8V562JVPanasonic Electronic ComponentsVS
-