-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4683CT-ND
|
DigiKey | RES ARRAY 4 RES 68K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
208805 In Stock |
|
$0.0240 / $0.1800 | Buy Now |
DISTI #
EXB-V8V683JV
|
Avnet Americas | Resistor, Array, 68 kOhm, ? 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V683JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now |
DISTI #
667-EXB-V8V683JV
|
Mouser Electronics | Resistor Networks & Arrays 68K OHM 5% RoHS: Compliant | 9010 |
|
$0.0260 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0247 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 68K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0255 / $0.0326 | Buy Now |
DISTI #
25803025
|
Verical | Res Thick Film Array 68K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 2501 Package Multiple: 1 Date Code: 1743 | Americas - 3946 |
|
$0.0055 / $0.0057 | Buy Now |
|
Bristol Electronics | 3248 |
|
RFQ | ||
DISTI #
EXB-V8V683JV
|
TTI | Resistor Networks & Arrays 68K OHM 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0245 / $0.0255 | Buy Now |
|
Master Electronics | Res Thick Film Array 68K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0255 / $0.0326 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x4 68K Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0262 / $0.0320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy