Part Details for EXB14V104JX by Panasonic Electronic Components
Overview of EXB14V104JX by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB14V104JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-14V104JX
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 62 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-14V104JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
EXB-14V104JX
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 62 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-14V104JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
EXB-14V104JX
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 62 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-14V104JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
EXB-14V104JX
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 62 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-14V104JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
EXB-14V104JX
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 62 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-14V104JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
EXB-14V104JX
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 62 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-14V104JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
EXB14V104JX
|
Avnet Abacus | Resistor, Array, 100 kOhm, � 5%, 62 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB14V104JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
DISTI #
3342269
|
Farnell | RES N/W, ISOLATED, 100K, 0.031W, 0302 RoHS: Compliant Min Qty: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0597 | Buy Now |
|
New Advantage Corporation | RES ARRAY SMD 2 X 0201 100K 5% CONVEX T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0731 | Buy Now |
Part Details for EXB14V104JX
EXB14V104JX CAD Models
EXB14V104JX Part Data Attributes
|
EXB14V104JX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB14V104JX
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 100000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for EXB14V104JX
This table gives cross-reference parts and alternative options found for EXB14V104JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB14V104JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1H2NTTD104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 100000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | EXB14V104JX vs CN1H2NTTD104J |
CN1H2NTBK104J | RES NET,THICK FILM,100K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | EXB14V104JX vs CN1H2NTBK104J |
CN1H2NLBK104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 100000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | EXB14V104JX vs CN1H2NLBK104J |
ACR062-104JB | Array/Network Resistor, Isolated, 0.031W, 100000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | EXB14V104JX vs ACR062-104JB |
CN1H2NLTD104J | RES NET,THICK FILM,100K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Speer Electronics Inc | EXB14V104JX vs CN1H2NLTD104J |