EXB2HV203JV
Panasonic Electronic Components
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 20000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP

Overview of EXB2HV203JV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EXB2HV203JV by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EXB-2HV203JV
Avnet Americas Res Thick Film Array 20K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-2HV203JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0333
  • 10,000 $0.0327
  • 20,000 $0.0322
  • 30,000 $0.0313
  • 40,000 $0.0306
  • 50,000 $0.0300
  • 500,000 $0.0294
$0.0294 / $0.0333 Buy Now

CAD Models for EXB2HV203JV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EXB2HV203JV by Panasonic Electronic Components

EXB2HV203JV
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-9
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
20000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
20000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
20000 Ω
Size Code
0615
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. EXB2HV203JV
    Panasonic Electronic Components
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 20000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXB2HV203JV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXB2HV203JV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EXB2HV203JV would you like to use for your alert(s)?
  • Please alert me when EXB2HV203JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXB2HV203JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXB2HV203JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXB2HV203JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXB2HV203JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXB2HV203JV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: