Part Details for EXB2HV821JV by Panasonic Electronic Components
Overview of EXB2HV821JV by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB2HV821JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-2HV821JV
|
Avnet Americas | Resistor, Array, 820 Ohm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV821JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0253 | Buy Now |
DISTI #
EXB-2HV821JV
|
Avnet Americas | Resistor, Array, 820 Ohm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV821JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0253 | Buy Now |
DISTI #
EXB2HV821JV
|
Avnet Abacus | Resistor, Array, 820 Ohm, � 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB2HV821JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EXB2HV821JV
EXB2HV821JV CAD Models
EXB2HV821JV Part Data Attributes:
|
EXB2HV821JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB2HV821JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-9 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 820 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 820 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for EXB2HV821JV
This table gives cross-reference parts and alternative options found for EXB2HV821JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB2HV821JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC168D821JCB | Array/Network Resistor, Isolated, 0.063W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Kamaya Inc | EXB2HV821JV vs RAC168D821JCB |
CN1F8NKTTD821J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV821JV vs CN1F8NKTTD821J |
CN1FN8KTBK821J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV821JV vs CN1FN8KTBK821J |
CN1FN8KLTD821J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV821JV vs CN1FN8KLTD821J |
CN1F8KRTTD821J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV821JV vs CN1F8KRTTD821J |
CN1F8KTTP821J | Array/Network Resistor, Isolated, 0.25W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXB2HV821JV vs CN1F8KTTP821J |
CN1F8NKLTD821J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV821JV vs CN1F8NKLTD821J |
CN1F8KLBK821J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV821JV vs CN1F8KLBK821J |
TSN3AJ821V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXB2HV821JV vs TSN3AJ821V |
TSN3AJ821 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXB2HV821JV vs TSN3AJ821 |