EXB34V272JV
Panasonic Electronic Components
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP

Overview of EXB34V272JV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for EXB34V272JV by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EXB-34V272JV
Avnet Americas Resistor, Array, 2.7 kOhm, ? 5%, 126 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-34V272JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0233
  • 35,000 $0.0229
  • 60,000 $0.0225
  • 125,000 $0.0219
  • 250,000 $0.0214
  • 1,250,000 $0.0210
  • 2,500,000 $0.0206
$0.0206 / $0.0233 Buy Now
DISTI # EXB34V272JV
Avnet Abacus Resistor, Array, 2.7 kOhm, � 5%, 126 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB34V272JV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EXB34V272JV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EXB34V272JV by Panasonic Electronic Components

EXB34V272JV
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-9
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
2700 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2700 Ω
Size Code
0606
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. EXB34V272JV
    Panasonic Electronic Components
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXB34V272JV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXB34V272JV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EXB34V272JV would you like to use for your alert(s)?
  • Please alert me when EXB34V272JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXB34V272JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXB34V272JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXB34V272JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXB34V272JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXB34V272JV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: