-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1277
|
Newark | Resistor, Aec-Q200, Iso, 10K, 5%, 50V, Resistance:10Kohm, Product Range:Exb3 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:-, No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Per Rohs Compliant: Yes |Panasonic EXB38V103JV Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0130 | Buy Now |
DISTI #
65T9087
|
Newark | Resistor Network, Thick Film, 4, 10Kohm, 5%, 1206, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Panasonic EXB38V103JV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60398 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
70552631
|
RS | EXB3 Series 10kOhm +/-5% Iso SMT Restr Array,4 Restrs 1206 package Convex SMT | Panasonic Electronic Components EXB38V103JV RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0310 / $0.0440 | RFQ |
|
Bristol Electronics | 7813 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 50V, 5±%, 200ppm | 97349 |
|
$0.0101 / $0.0672 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-38V103JV) | 97349 |
|
$0.0101 / $0.0672 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-38V103JV) | 3872 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 50V, 5±%, 200ppm | 3872 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 50V, 5±%, 200ppm | 12000 |
|
$0.0168 / $0.1260 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-38V103JV) | 12000 |
|
$0.0168 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXB38V103JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB38V103JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-9 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for EXB38V103JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB38V103JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4KTBK103J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | EXB38V103JV vs CN1J4KTBK103J |
CRA06S0803103JRT1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, CHIP | Vishay Intertechnologies | EXB38V103JV vs CRA06S0803103JRT1 |
MNR14ERAPJ103 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | EXB38V103JV vs MNR14ERAPJ103 |
RAC164D103JATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | EXB38V103JV vs RAC164D103JATP |
CN1J4KLBK103J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | EXB38V103JV vs CN1J4KLBK103J |
RAC164D103JAT | Array/Network Resistor, Isolated, 0.25W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | EXB38V103JV vs RAC164D103JAT |
CRN16-4-103JSNT | Array/Network Resistor, Isolated, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | EXB38V103JV vs CRN16-4-103JSNT |