Part Details for EXB50-48D05-3V3 by Artesyn Embedded Technologies
Overview of EXB50-48D05-3V3 by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB50-48D05-3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 48VIN 2-OUT 5V/3.3V 7.5A/7.5A 50W 9-Pin Half-Brick |
142 In Stock |
|
$103.6000 / $128.4800 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 2-OUT 5V/3.3V 7.5A/7.5A 50W 9-Pin Half-Brick |
142 In Stock |
|
$103.6000 / $128.4800 | Buy Now |
Part Details for EXB50-48D05-3V3
EXB50-48D05-3V3 CAD Models
EXB50-48D05-3V3 Part Data Attributes
|
EXB50-48D05-3V3
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
EXB50-48D05-3V3
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 3.3V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for EXB50-48D05-3V3
This table gives cross-reference parts and alternative options found for EXB50-48D05-3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB50-48D05-3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXB50-48D05-3V3 | DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid | Vertiv Inc | EXB50-48D05-3V3 vs EXB50-48D05-3V3 |