-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-D10C472J
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C472J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1770 / $0.2004 | Buy Now |
DISTI #
EXB-D10C472J
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C472J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 4.7K Ohm, 25V, 5±%, 200ppm | 59 |
|
$0.3208 / $0.3849 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 4.7K Ohm, 25V, 5±%, 200ppm | 4000 |
|
$0.1956 / $0.9780 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 4.7K Ohm, 25V, 5±%, 200ppm | 7832 |
|
$0.1715 / $0.9800 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 4.7K Ohm, 25V, 5±%, 200ppm | 6308 |
|
$0.1978 / $0.5650 | Buy Now |
DISTI #
EXB-D10C472J
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C472J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1770 / $0.2004 | Buy Now |
DISTI #
EXB-D10C472J
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C472J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
DISTI #
EXB-D10C472J
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C472J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1770 / $0.2004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXBD10C472J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBD10C472J
Panasonic Electronic Components
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |