There are no models available for this part yet.
Overview of EXBM16V104G by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EXBM16V104G by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor Network, Thick Film, 100K Ohm, 50V, 2±%, 200ppm | 409 |
|
$0.2500 | Buy Now | ||
Quest Components | Resistor Network, Thick Film, 100K Ohm, 50V, 2±%, 200ppm (Also Known As: EXB-M16V104G) | 409 |
|
$0.2500 | Buy Now |