Part Details for EXBM16V270GY by Panasonic Electronic Components
Overview of EXBM16V270GY by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXBM16V270GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Network, Thick Film, 27 Ohm, 50V, 2±%, 200ppm | 1900 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 27 Ohm, 50V, 2±%, 200ppm (Also Known As: EXB-M16V270GY) | 1900 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for EXBM16V270GY
EXBM16V270GY CAD Models
EXBM16V270GY Part Data Attributes
|
EXBM16V270GY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBM16V270GY
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.5W, 27ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 4430,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flat | |
JESD-609 Code | e3 | |
Lead Spacing | 1.27 mm | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.1 mm | |
Package Length | 11.1 mm | |
Package Style | PCB Mount | |
Package Width | 7.62 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 27 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4430 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |