Part Details for EXBQ16P224J by Panasonic Electronic Components
Overview of EXBQ16P224J by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for EXBQ16P224J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-Q16P224J
|
Avnet Americas | Res Thick Film NET 220K Ohm 5% ±200ppm/°C BUS Molded 16-Pin 1506 Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-Q16P224J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.3045 / $0.3448 | Buy Now |
|
Quest Components | 4000 |
|
$0.3720 / $1.2400 | Buy Now |
Part Details for EXBQ16P224J
EXBQ16P224J CAD Models
EXBQ16P224J Part Data Attributes
|
EXBQ16P224J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBQ16P224J
Panasonic Electronic Components
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.025W, 220000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 54 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.025 W | |
First Element Resistance | 220000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 220000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220000 Ω | |
Size Code | 1506 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |