Part Details for EXBS8V113J by Panasonic Electronic Components
Overview of EXBS8V113J by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EXBS8V113J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-S8V113J
|
Avnet Americas | Res Thick Film Array 11K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Embossed Carrier T/R - Tape and Reel (Alt: EXB-S8V113J) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1356 / $0.1535 | Buy Now |
DISTI #
EXB-S8V113J
|
Avnet Americas | Res Thick Film Array 11K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Embossed Carrier T/R - Tape and Reel (Alt: EXB-S8V113J) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1356 / $0.1535 | Buy Now |
Part Details for EXBS8V113J
EXBS8V113J CAD Models
EXBS8V113J Part Data Attributes:
|
EXBS8V113J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBS8V113J
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 11000ohm, 100V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2009, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 11000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 11000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 11000 Ω | |
Size Code | 0920 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |