-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXC-14CE121U
|
Avnet Americas | Choke, Common Mode, 120 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm - Tape and Reel (Alt: EXC-14CE121U) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 / $0.0716 | Buy Now |
DISTI #
EXC-14CE121U
|
Avnet Americas | Choke, Common Mode, 120 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm - Tape and Reel (Alt: EXC-14CE121U) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 / $0.0716 | Buy Now |
DISTI #
EXC14CE121U
|
Avnet Abacus | Choke, Common Mode, 120 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm - Tape and Reel (Alt: EXC14CE121U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 120��@100MHz 3.8�� 2 0302 Common Mode Filters ROHS | 10000 |
|
$0.0753 / $0.1339 | Buy Now |
DISTI #
3345707
|
Farnell | COMMON MODE NOISE FILTER, 0.1A, 120 OHM RoHS: Compliant Min Qty: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 | Buy Now |
|
LCSC | 120100MHz 3.8 2 0302 Common Mode Filters ROHS | 9567 |
|
$0.0768 / $0.1366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXC14CE121U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXC14CE121U
Panasonic Electronic Components
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
DC Resistance-Max | 3.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.45 mm | |
Length | 0.85 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE, EMBOSSED | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 0.65 mm |